EFR32MG14P732F256GM48-B, RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 шт., срок 7-9 недель
3 340 руб.
от 10 шт. —
2 790 руб.
от 25 шт. —
2 330 руб.
от 100 шт. —
2 018.09 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32MG14P Mighty Gecko Wireless SoCsSilicon Labs EFR32MG14P Mighty Gecko wireless SoCs are ideal for energy-friendly, multi-protocol, and multi-band networking for IoT devices. These SoCs provide high energy efficiency, ultra-fast wake-up times, a scalable power amplifier, an integrated balun and no-compromise MCU. The EFR32MG14P wireless SoCs support Zigbee, Thread, Bluetooth low energy, proprietary protocols, wireless M-Bus, and low power WANs. These SoCs feature 256KB of flash memory and 32KB of RAM. Typical applications include IoT multi-protocol devices, connected home, lighting, health, metering, and building automation.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Data Rate: | 1 Mbps |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 31 I/O |
Number of Timers: | 3 Timer |
Operating Frequency: | 2.4 GHz |
Output Power: | 19 dBm |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | RF System on a Chip-SoC |
Product Type: | RF System on a Chip-SoC |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Sensitivity: | -93.8 dBm |
Series: | EFR32MG14P |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 8.8 mA |
Supply Current Transmitting: | 8.5 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Tradename: | Mighty Gecko |
Type: | Bluetooth, Zigbee |
Automotive | No |
BT Frequency Range (MHz) | 2400 to 2483.5 |
Construction | WLAN+BT+ZigBee |
ECCN (US) | 5A992C |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Style | Chip |
Supplier Package | QFN EP |
WLAN Frequency Range (MHz) | 2400 to 2483.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.