EFR32MG21A020F512IM32-B, RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO

Фото 1/2 EFR32MG21A020F512IM32-B, RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO
Изображения служат только для ознакомления,
см. техническую документацию
3807 шт., срок 7-9 недель
1 720 руб.
от 10 шт.1 490 руб.
от 25 шт.1 220 руб.
от 100 шт.1 066.11 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8005071182
Артикул: EFR32MG21A020F512IM32-B

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32MG21 Mighty Gecko Series 2 Wireless SoCs
Silicon Labs EFR32MG21 Mighty Gecko Series 2 Multiprotocol Wireless SoCs offers an 80MHz ARM Cortex-M33 core with a dedicated security core provides faster encryption, secure boot loading, and debug access control. The EFR32MG21 are designed to increase processing capability, improve RF performance and lower active current, while providing a higher level of security.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Development Kit: SLWSTK6006A
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Operating Frequency: 2.4 GHz
Output Power: 20 dBm
Package / Case: QFN-32
Packaging: Tray
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 512 kB
Program Memory Type: Flash
Sensitivity: -94.4 dBm
Series: EFR32MG
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 33.8 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Tradename: Mighty Gecko
Type: Bluetooth 5.1, Thread, Zigbee
Brand Silicon Labs
Core ARM Cortex M4
Data Bus Width 32 bit
Data RAM Size 64 kB
Data RAM Type RAM
Development Kit SLWSTK6006A
Factory Pack Quantity 75
Interface Type I2C, I2S, SPI, UART
Manufacturer Silicon Laboratories
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of I/Os 20 I/O
Operating Frequency 2.4 GHz
Operating Supply Voltage 1.8 V to 3.8 V
Output Power 20 dBm
Package / Case QFN-32
Product Category RF System on a Chip-SoC
Product Type RF System on a Chip-SoC
Program Memory Size 512 kB
Program Memory Type Flash
Series EFR32MG
Subcategory Wireless & RF Integrated Circuits
Tradename Mighty Gecko
Type Zigbee
Вес, г 1.87

Техническая документация

Datasheet
pdf, 979 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.