Si1151-AB09-GM, Proximity Sensors Optical sensor, 1 LED driver, IR filter

Si1151-AB09-GM, Proximity Sensors Optical sensor, 1 LED driver, IR filter
Изображения служат только для ознакомления,
см. техническую документацию
363 шт., срок 7-9 недель
1 920 руб.
от 10 шт.1 200 руб.
от 100 шт.1 050 руб.
от 200 шт.820.88 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8005071227
Артикул: Si1151-AB09-GM

Описание

Sensors\Proximity Sensors
Si1151 & Si1152 Proximity/Ambient Light Sensors
Silicon Labs Si1151 and Si1152 Proximity/Ambient Light Sensors combine an ambient light sensor, a proximity sensor, and a gesture detector into a compact, single-chip solution. The low-power, long-range Si1151 and Si1152 sensors feature an I 2 C digital interface and programmable-event interrupt output. These touchless sensor ICs include dual 23-bit analog-to-digital converters, an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and one (Si1151) or two (Si1152) integrated LED drivers with programmable drive levels.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Silicon Laboratories
Maximum Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 1.62 V to 3.6 V
Output Configuration: Open Drain
Package / Case: DFN-10
Packaging: Cut Tape
Product Category: Proximity Sensors
Sensing Distance: 50 cm
Sensing Method: Optical
Series: Si115x
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Вес, г 0.27

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.