SI1153-AB00-GMR, Proximity Sensors Optical sensor, 3 LED drivers

SI1153-AB00-GMR, Proximity Sensors Optical sensor, 3 LED drivers
Изображения служат только для ознакомления,
см. техническую документацию
6887 шт., срок 7-9 недель
1 850 руб.
от 10 шт.1 370 руб.
от 100 шт.1 010 руб.
от 250 шт.860.86 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8005071231
Артикул: SI1153-AB00-GMR

Описание

Sensors\Proximity Sensors
Si1153 Ambient Light Sensor IC
Silicon Labs Si1153 Ambient Light Sensor ICs are touchless sensor ICs that include dual 23-bit analog-to-digital converters. The Si1153 has an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and three integrated LED drivers with programmable drive levels.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Silicon Laboratories
Maximum Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 1.62 V to 3.6 V
Output Configuration: Open Drain
Package / Case: DFN-10
Product Category: Proximity Sensors
Sensing Distance: 50 cm
Sensing Method: Optical
Series: Si115x
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Вес, г 4.09

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.