SI3404B5V2KIT, Power Management IC Development Tools

SI3404B5V2KIT, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
11 030 руб.
Добавить в корзину 1 шт. на сумму 11 030 руб.
Номенклатурный номер: 8005071269
Артикул: SI3404B5V2KIT
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Si3404 PoE PD Non-Isolated Buck Evaluation Kits
Silicon Labs Si3404 PoE PD Non-Isolated Buck Evaluation Kits provide a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application, based on the Si3404 PoE IC. The Si3404 is a highly-integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates all power management and control functions required in a Power-over-Ethernet application.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 37 V to 57 V
Interface Type: Ethernet
Manufacturer: Skyworks
Output Current: 1.4 A
Output Voltage: 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Si3404B
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 7586 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.