SI34071AC5V8KIT, Power Management IC Development Tools Evaluation Kit for Si34071 71W 5V Forwar

SI34071AC5V8KIT, Power Management IC Development Tools Evaluation Kit for Si34071 71W 5V Forwar
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 060 руб.
Добавить в корзину 1 шт. на сумму 33 060 руб.
Номенклатурный номер: 8005071275
Артикул: SI34071AC5V8KIT
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
SI34071AC5V8KIT Evaluation Kit
Skyworks SI34071AC5V8KIT Evaluation Kit is configured to evaluate the operation of the Si34071 Power over Ethernet (PoE) ICs. The Si34071 Power over Ethernet (PoE) ICs integrate an 802.3bt compliant interface with a high-efficiency DC-DC converter capable of controlling forward or flyback converters. These converters use Si34071 to achieve over 90% efficiency and deliver full class 8, 71W of power to the system.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 41.1 V to 57 V
Manufacturer: Skyworks
Output Current: 14 A
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Si34071
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 5782 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.