SI5330C-B00209-GM, Clock Buffer 1:4 HCSL low-jitter clock buffer

SI5330C-B00209-GM, Clock Buffer 1:4 HCSL low-jitter clock buffer
Изображения служат только для ознакомления,
см. техническую документацию
665 шт., срок 6-8 недель
1 790 руб.
от 10 шт.1 590 руб.
от 25 шт.1 270 руб.
от 100 шт.1 132.53 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8005071414
Артикул: SI5330C-B00209-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Si5330 Clock Buffers/Level Translators
Skyworks Solutions Inc. Si5330 Clock Buffers/Level Translators are low-jitter, low-skew fanout buffers designed for high-performance PCB clock distribution applications. These Si5330 buffers and translators support single-ended or differential input clock signals. The devices produce four differential/eight single-ended, low-jitter output clocks from a single input clock allowing them to function as clock level translators. The output driver voltage of these devices is 1.5, 1.8V, 2.5V, or 3.3V and is independent of the core supply of 1.8V, 2.5V, or 3.3V. These buffers/translators consume low power with just 10mA typical core current. These clock buffers/level translators have 150fs RMS of additive jitter and 100ps of output-output skew. The typical applications include high-speed clock distribution, ethernet switches and routers, SONET/SDH, fiber channels, and telecom line cards.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Skyworks
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 10 mA
Output Type: HCSL
Package / Case: QFN-24
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 4 ns
Series: SI5330C
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1525 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.