SI53323-B-GM, Clock Buffer LVPECL 2:4 low-jitter clock buffer (1.25 GHz), 2:1 any-format input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4659 шт., срок 6-8 недель
700 руб.
от 10 шт. —
490 руб.
от 100 шт. —
445 руб.
от 490 шт. —
359.88 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
Si5332x Low-Jitter LVPECL Fanout Clock BuffersSkyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers have up to 10 LVPECL outputs from any-format input and a wide frequency range. The Si5332x is ideal for clock/data distribution and redundant clocking applications. These devices feature typical ultra-low jitter characteristics of 50fs and operate over a wide frequency range from dc to 725/1250MHz. Built-in LDOs deliver high PSRR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Skyworks |
Maximum Input Frequency: | 1.25 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 210 mA |
Output Type: | LVPECL |
Package / Case: | QFN-16 |
Packaging: | Tray |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 1 ns |
Series: | SI53323 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.38 V |
Type: | Fanout Clock Buffer |
Absolute Propagation Delay Time (ns) | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fanout | 1:4 |
Input Logic Level | CML|HCSL|LVCMOS|LVDS|LVPECL |
Maximum Duty Cycle | 55% |
Maximum Input Frequency (MHz) | 1250 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1@2.375V to 3.63V |
Minimum Operating Supply Voltage (V) | 2.38 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 4 |
Output Logic Level | LVPECL |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Supplier Package | QFN EP |
Type | Fanout Buffer |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары