Si5332E-D-GM1, Clock Generators & Support Products Low jitter, embedded crystal 6-output, any frequency ( 333.33MHz), any output clock gene
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1950 шт., срок 7-9 недель
5 330 руб.
от 10 шт. —
4 650 руб.
от 25 шт. —
3 680 руб.
от 100 шт. —
3 255.28 руб.
Добавить в корзину 1 шт.
на сумму 5 330 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Si5332 6/8/12-Output Clock GeneratorsSkyworks Solutions Inc. Si5332 6/8/12-Output Any-Frequency Clock Generators are ideal for replacing multiple clock ICs and oscillators with a single device. The generators are based on proprietary MultiSynth™ flexible frequency synthesis technology, which enables any frequency synthesis on any output up to 250MHz. The Si5332 series generates a combination of output frequencies with excellent jitter performance (<400fs RMS). The architecture enables a single device to generate a wide range of integer and non-integer-related frequencies on as many as 12 differential clock outputs with 0ppm frequency synthesis error. Skyworks Si5332 6/8/12-Output Any-Frequency Clock Generators offer multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. The signal format of each clock output is user-configurable.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Development Kit: | si5332-6ex-evb |
Duty Cycle - Max: | 60% |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Jitter: | 175 fs |
Manufacturer: | Skyworks |
Max Output Freq: | 333.33 MHz |
Maximum Input Frequency: | 250 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 6 Output |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Output Type: | HCSL, LVCMOS, LVDS, LVPECL |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Product: | Clock Generators |
Series: | Si5332 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.71 V |
Type: | Programmable Clock Generators |
Automotive | No |
Clock Input Frequency (MHz) | 10 to 250 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | LVCMOS|LVDS|LVPECL|Crystal|HCSL |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 333.33 |
Maximum Power Dissipation (mW) | 270(Typ) |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 6 |
Output Logic Level | HCSL|LVCMOS|LVDS|LVPECL |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Supplier Package | LGA EP |
Typical Duty Cycle (%) | 60(Max) |
Вес, г | 2.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.