SI7201-B-09-IBR, Board Mount Hall Effect/Magnetic Sensors Hall effect magnetic sensor with omnipolar switch

SI7201-B-09-IBR, Board Mount Hall Effect/Magnetic Sensors Hall effect magnetic sensor with omnipolar switch
Изображения служат только для ознакомления,
см. техническую документацию
2590 шт., срок 7-9 недель
560 руб.
от 10 шт.400 руб.
от 100 шт.271 руб.
от 500 шт.213.73 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005071596
Артикул: SI7201-B-09-IBR

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic Sensors
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 2.3 mT
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Type: Omnipolar Switch
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Release Point Min/Max (Brp): 0.8 mT
Resolution: 13 bit
Series: Si720x
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Low Voltage
Вес, г 1.53

Техническая документация

Datasheet
pdf, 587 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.