SI7201-B-22-IV, Board Mount Hall Effect / Magnetic Sensors Magnetic Hall Sensor Omnipolar switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
335 шт., срок 6-8 недель
430 руб.
от 10 шт. —
300 руб.
от 100 шт. —
206 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 4.9 mT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Output Type: | Open Drain |
Package / Case: | SOT23-3 |
Packaging: | Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | 2.3 mT |
Resolution: | 13 bit |
Series: | Si720x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Type: | Omnipolar |
With Switch: | With Switch |
Magnetic Type | Latch |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.