SI7202-B-04-IB, Board Mount Hall Effect / Magnetic Sensors Hall effect magnetic sensor with latch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 6-8 недель
430 руб.
от 10 шт. —
310 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Operating Point Min/Max: | 0.5 mT to 1.5 mT |
Operating Supply Current: | 6.8 mA |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Output Type: | Push Pull |
Package / Case: | TO-92-3 |
Packaging: | Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | -1.5 mT to-0.5 mT |
Resolution: | 13 bit |
Series: | Si720x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | Through Hole |
Type: | Low Voltage |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Magnetic Type | Latch |
Maximum Magnetic Sensor Operating Point (Gs) | 14 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 0.4(Typ) |
Minimum Magnetic Sensor Release Point (Gs) | -14 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Tape |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Supplier Package | TO-92 |
Typical Magnetic Sensor Hysteresis (Gs) | 20 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.