SI7210-B-15-IM2, Board Mount Hall Effect / Magnetic Sensors IC Hall Sensor I2C Low Push Pull (0x33)

Фото 1/3 SI7210-B-15-IM2, Board Mount Hall Effect / Magnetic Sensors IC Hall Sensor I2C Low Push Pull (0x33)
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6-8 недель
600 руб.
от 10 шт.430 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005071621
Артикул: SI7210-B-15-IM2

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
The Silicon Labs Si7210 series Hall effect magnetic sensors incorporates a chopper-stabilized Hall element with a low-noise analogue amplifier, I2C interface, 13-bit analogue-to-digital converter.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: +/-7 mT
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Type: Push Pull
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): +/-4 mT
Resolution: 13 bit
Series: Si7210
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Type: Magnetic
Magnetic Type High Precision
Mounting Type Surface Mount
Package Type DFN8
Sensor Type Hall Effect Sensors
Вес, г 0.16

Техническая документация

Datasheet
pdf, 519 КБ
Datasheet
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.