SI7211-B-00-IB, Board Mount Hall Effect / Magnetic Sensors Linear Output Magnetic Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 6-8 недель
680 руб.
от 10 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Operating Point Min/Max: | 20 mT to 200 mT |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | 2.25 V to 5.5 V |
Output Type: | Analog |
Package / Case: | TO-92-3 |
Packaging: | Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Resolution: | 13 bit |
Series: | Si721x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | Through Hole |
Type: | Magnetic |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 2.08 |
Техническая документация
Datasheet
pdf, 653 КБ
Datasheet SI7211-B-00-IB
pdf, 725 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.