SI7217-B-01-IV, Board Mount Hall Effect / Magnetic Sensors Linear output Hall effect magnetic sensor with analog output

SI7217-B-01-IV, Board Mount Hall Effect / Magnetic Sensors Linear output Hall effect magnetic sensor with analog output
Изображения служат только для ознакомления,
см. техническую документацию
247 шт., срок 7-9 недель
610 руб.
от 10 шт.440 руб.
от 100 шт.307 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071626
Артикул: SI7217-B-01-IV

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic Sensors
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 20 mT to 200 mT
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Output Type: Analog
Package / Case: SOT-23-5
Packaging: Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Resolution: 13 bit
Series: Si721x
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Type: Magnetic
Вес, г 11.69

Техническая документация

Datasheet
pdf, 653 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.