SI8235BB-D-ISR, Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver
![Фото 1/2 SI8235BB-D-ISR, Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver](https://static.chipdip.ru/lib/099/DOC027099003.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC015205609.jpg)
1860 шт., срок 6-8 недель
1 040 руб.
от 10 шт. —
820 руб.
от 100 шт. —
641 руб.
от 250 шт. —
566.49 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated DriversSkyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | Dual Driver |
Development Kit: | SI8235-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Fall Time: | 12 ns |
Features: | Industrial, High Electromagnetic Immunity |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 4 A |
Output Voltage: | 8 V |
Package / Case: | SOIC-Wide-16 |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 45 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 2.7 Ohms |
Rise Time: | 12 ns |
Series: | Si823x |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | Dual Driver |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары