SI8261BBD-C-ISR, Gate Drivers 5 kV opto-driver replacement in SDIP6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1796 шт., срок 7-9 недель
1 300 руб.
от 10 шт. —
1 020 руб.
от 100 шт. —
796 руб.
от 250 шт. —
703.28 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Gate Drivers
Si826x Digital DriversSkyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Voltage: | 6.5 kVrms |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 30 mA |
Package / Case: | SDIP-6 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 300 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 77 ns |
Qualification: | AEC-Q100 |
Series: | Si8261 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Supplier Package | SDIP SMD |
Вес, г | 0.64 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.