SI82XX-KIT, Power Management IC Development Tools Si82xx ISOdriver evaluation kit with: Si8235BD (4.0 A Dual Driver), Si8233BD (4.0 A HS/LS

SI82XX-KIT, Power Management IC Development Tools Si82xx ISOdriver evaluation kit with: Si8235BD (4.0 A Dual Driver), Si8233BD (4.0 A HS/LS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
13 450 руб.
Добавить в корзину 1 шт. на сумму 13 450 руб.
Номенклатурный номер: 8005071789
Артикул: SI82XX-KIT
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Si82xx-KIT ISOdriver Evaluation Kit
Skyworks Solutions Si82xx-KIT ISOdriver Evaluation Kit provides a platform for evaluating several different isolated gate driver products. The board is intended to simplify basic functional testing and engineering validation of the Skyworks Si822x/3x ISOdriver devices. For each device, unique power and ground screw terminals are available for connection with the user"s evaluation system. The high side driver has a bootstrap circuit available as a jumper option. Also, accommodation is made for user-installed power transistors and gate resistors.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V, 5.5 V, 15 V
Manufacturer: Skyworks
Output Current: 500 mA, 2.5 A, 4 A
Output Voltage: 24 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: SI82XX
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8220, Si8233, Si8234, Si8235
Type: Power Management Specialized
Вес, г 220

Техническая документация

Datasheet
pdf, 2017 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.