SI8380P-IU, Digital Isolators 2.5 kV 8-channel PLC input isolator

Фото 1/2 SI8380P-IU, Digital Isolators 2.5 kV 8-channel PLC input isolator
Изображения служат только для ознакомления,
см. техническую документацию
2805 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 430 руб.
от 112 шт.1 120 руб.
от 280 шт.987.88 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8005071796
Артикул: SI8380P-IU
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si838x Multi-Channel Digital Isolators
Skyworks Solutions Inc. Si838x Multi-Channel Digital Isolators provide eight channels of 24V digital field interface to either sinking or sourcing inputs with integrated safety rated isolation. In combination with a few external components, the Si838x Digital Isolators provide compliance to IEC 61131-2 switch types 1, 2, or 3. The input interface of the Si838x is based on proprietary CMOS-based LED emulator technology, which enables the bipolar capability (sinking or sourcing inputs) with no power supply required on the field side.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 2 Mb/s
Development Kit: Si838xISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 56
Forward Channels: 8 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 3.7 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 4.8 mA, 5.4 mA
Package / Case: QSOP-20
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 100 ms
Protocol Supported: General Purpose
Pulse Width Distortion: 80 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: Si8380
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: General Purpose
Isolation Voltage 2500 VRMS
Maximum Data Rate 2Mbps
Maximum Input Current 1 mA
Number of Channels 8
Number of Pins 20
Package Type QSOP
Вес, г 0.24

Техническая документация

Datasheet
pdf, 1045 КБ
Datasheet
pdf, 1013 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.