SI8631AB-B-IS, Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator

Фото 1/3 SI8631AB-B-IS, Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
37723 шт., срок 6-8 недель
950 руб.
от 10 шт.710 руб.
от 92 шт.553 руб.
от 276 шт.496.50 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Альтернативные предложения3
Номенклатурный номер: 8005071878
Артикул: SI8631AB-B-IS
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 1 Mb/s
Development Kit: si86xxiso-kit
Factory Pack Quantity: Factory Pack Quantity: 46
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Package / Case: SOIC-Wide-16
Packaging: Tube
Pd - Power Dissipation: 415 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 35 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 25 ns
Pulse Width: 250 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: si863x
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: General Purpose
Brand Silicon Labs
Data Rate 1 Mb/s
Factory Pack Quantity 1250
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 3 Channel
Operating Supply Current 2.7 mA
Package / Case SOIC-16
Packaging Reel
Pd - Power Dissipation 415 mW
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 35 ns
RoHS Details
Series Si8631AB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.023492 oz
Maximum Data Rate 1Mbps
Maximum Input Current 5.9 mA dc
Mounting Type Surface Mount
Number of Pins 16
Package Type SOIC
Rise Time 4ns
Width 3.9mm
Вес, г 0.67

Техническая документация

Datasheet
pdf, 594 КБ
Datasheet
pdf, 720 КБ
Документация
pdf, 633 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.