SLWRB4167A, Development Boards & Kits - Wireless EFR32MG13 2400/868 MHz 10 dBm Dual Band Radio Board

SLWRB4167A, Development Boards & Kits - Wireless EFR32MG13 2400/868 MHz 10 dBm Dual Band Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
13 660 руб.
Добавить в корзину 1 шт. на сумму 13 660 руб.
Номенклатурный номер: 8005072075
Артикул: SLWRB4167A

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
BLUETOOTH® Low Energy SoC Radio Boards
Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Dimensions: 45 mm x 30 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Silicon Laboratories
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Development Boards & Kits-Wireless
Product Type: Development Boards & Kits-Wireless
Product: Development Boards
RF Frequency: 868 MHz, 2.4 GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: EFR32MG13P633F512GM48
Вес, г 100

Техническая документация

Datasheet
pdf, 1098 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.