SLWRB4304A, Networking Development Tools MGM12P 2.4 GHz +18 dBm w/LNA Radio Board

SLWRB4304A, Networking Development Tools MGM12P 2.4 GHz +18 dBm w/LNA Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
13 160 руб.
Добавить в корзину 1 шт. на сумму 13 160 руб.
Номенклатурный номер: 8005072104
Артикул: SLWRB4304A

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Networking Development Tools
SLWRB4304A 2.4GHz +17dBM Radio Board
Silicon Labs SLWRB4304A 2.4GHz +17dBM Radio Board plugs into the main board provided in the MGM12P Mighty Gecko Starter Kit (SLWSTK6000B). The MGM12P Mighty Gecko Starter Kit is for zigbee®, Thread and Bluetooth® low energy development and supports Simplicity Studio"s suite of tools. This allows developers to take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization.

Технические параметры

Brand: Silicon Labs
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, USB
Manufacturer: Silicon Laboratories
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Starter Kits
Series: MGM12P
Subcategory: Development Tools
Tool Is For Evaluation Of: MGM12P
Type: Network Modules

Техническая документация

Datasheet
pdf, 1351 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.