WFM200S022XNN3, WiFi Modules - 802.11 Certified Wi-Fi module with RF pad

WFM200S022XNN3, WiFi Modules - 802.11 Certified Wi-Fi module with RF pad
Изображения служат только для ознакомления,
см. техническую документацию
748 шт., срок 6-8 недель
3 250 руб.
от 10 шт.2 840 руб.
от 25 шт.2 170 руб.
от 250 шт.1 851.77 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Номенклатурный номер: 8005072156
Артикул: WFM200S022XNN3

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
WFM200S Series 2 Wi-Fi® SiP Module
Silicon Labs WFM200S Series 2 Wi-Fi® SiP (System in Package) Module is an ultra-low power transceiver module for IoT and Wi-Fi applications. The WFM200S has a 2.4GHz 802.11b/g/n radio (MAC and PHY layer), optimized for low power and optimal RF performance in crowded RF environments, supporting Linux-based and RTOS-based hosts to deliver a complete Wi-Fi solution. The WFM200S Module provides an output power of 15.1dBm with a receiver sensitivity of -96.3dBm. The device integrates a balun, T/R switch, LNA, and PA. For maximum flexibility, the Module is available both with and without an integrated antenna. Co-existence with external 2.4GHz transceivers is supported via a PTA interface.

Технические параметры

Antenna Connector Type: Integrated
Brand: Silicon Labs
Data Rate: 72.2 Mb/s
Dimensions: 6.5 mm x 6.5 mm
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency: 2.412 GHz to 2.484 GHz
Interface Type: SPI
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Output Power: 15.1 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Subcategory: Wireless & RF Modules
Supply Current Receiving: 42.3 mA
Supply Current Transmitting: 145 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V

Техническая документация

Datasheet
pdf, 1159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.