WFM200SS22XNN3, WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2209 шт., срок 7-9 недель
3 060 руб.
от 10 шт. —
2 630 руб.
от 25 шт. —
2 270 руб.
от 50 шт. —
2 069.05 руб.
Добавить в корзину 1 шт.
на сумму 3 060 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
WFM200S Series 2 Wi-Fi® SiP ModuleSilicon Labs WFM200S Series 2 Wi-Fi® SiP (System in Package) Module is an ultra-low power transceiver module for IoT and Wi-Fi applications. The WFM200S has a 2.4GHz 802.11b/g/n radio (MAC and PHY layer), optimized for low power and optimal RF performance in crowded RF environments, supporting Linux-based and RTOS-based hosts to deliver a complete Wi-Fi solution. The WFM200S Module provides an output power of 15.1dBm with a receiver sensitivity of -96.3dBm. The device integrates a balun, T/R switch, LNA, and PA. For maximum flexibility, the Module is available both with and without an integrated antenna. Co-existence with external 2.4GHz transceivers is supported via a PTA interface.
Технические параметры
Antenna Connector Type: | Integrated |
Brand: | Silicon Labs |
Data Rate: | 72.2 Mb/s |
Dimensions: | 6.5 mm x 6.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Frequency: | 2.412 GHz to 2.484 GHz |
Interface Type: | SPI |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Power: | 15.1 dBm |
Packaging: | Tray |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 42.3 mA |
Supply Current Transmitting: | 145 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Supply Voltage | 1.8 → 3.3V |
Supported Bus Interfaces | SDIO, SPI |
Supported Protocol | IEEE 802.11 b/g/n |
Supported Security Standards | WPA, WPA2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.