SE120F,BK, Storage Boxes & Cases Seahorse 120 Case w/ foam, 8.8 x 7.5 x 3.9" - Black

Фото 1/2 SE120F,BK, Storage Boxes & Cases Seahorse 120 Case w/ foam, 8.8 x 7.5 x 3.9" - Black
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-8 недель
8 070 руб.
от 10 шт.5 960 руб.
от 25 шт.5 390 руб.
от 50 шт.4 676.90 руб.
Добавить в корзину 1 шт. на сумму 8 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072198
Артикул: SE120F,BK

Описание

Tools & Supplies\Storage Boxes & Cases
Seahorse Protective Equipment Cases
Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.

Технические параметры

Brand: SERPAC
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Features: With Foam
Manufacturer: SERPAC
Material: Plastic
Packaging: Bulk
Part # Aliases: SE120F, BK
Product Category: Storage Boxes & Cases
Product Type: Storage Boxes & Cases
Product: Cases
Series: SE120
Subcategory: Supplies
Tradename: SEAHORSE
Area (L x W) 64.8inВІ (418cmВІ)
Color Black
Container Type Case
Design Equipment Case, Hinged Lid
ECCN EAR99
Features Foam Insert, Watertight/Airtight
Height 3.891"" (98.83mm)
HTSUS 3923.10.9000
Material Plastic, Polypropylene
Material Flammability Rating UL-HB75
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Ratings IP67/MIL-STD 810F-512.4
RoHS Status RoHS Compliant
Series SE, Seahorse ->
Shipping Info Shipped from Digi-Key
Size / Dimension 8.700"" L x 7.450"" W (220.98mm x 189.23mm)
Weight 1.6 lbs (725.7 g)
Вес, г 724.8

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.