SE1220F,BK, Storage Boxes & Cases Seahorse 1220 Case with Foam, 27.9 x 22.3 x 15.1" - Black
![Фото 1/2 SE1220F,BK, Storage Boxes & Cases Seahorse 1220 Case with Foam, 27.9 x 22.3 x 15.1" - Black](https://static.chipdip.ru/lib/343/DOC031343325.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/469/DOC025469889.jpg)
13 шт., срок 6-8 недель
69 580 руб.
от 10 шт. —
63 700 руб.
Добавить в корзину 1 шт.
на сумму 69 580 руб.
Описание
Tools & Supplies\Storage Boxes & Cases
SE Series Protective Equipment CasesSERPAC SE series of cases are designed to provide top-of-the-line protection at affordable prices. These watertight, airtight, dust-proof, and crush resistant protective cases keep your valuable equipment safe. Available in a variety of colors and sizes, Serpac has the case just right for you. Cases satisfy Mil-Spec 810F and IP Standards 67 and come with an unconditional lifetime guarantee.
Технические параметры
Brand: | SERPAC |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | With Foam |
Manufacturer: | SERPAC |
Part # Aliases: | SE1220F, BK |
Product Category: | Storage Boxes & Cases |
Product Type: | Storage Boxes & Cases |
Product: | Cases |
Series: | SE1220 |
Subcategory: | Supplies |
Tradename: | SEAHORSE |
Colour | Black |
External Dimensions | 384x709x566mm |
External Width | 709 mm |
Foam | Yes |
Internal Dimensions | 333x653x495mm |
Internal Width | 653 mm |
Lockable | Yes |
Material | PP |
Material Type | Plastic |
Series | SE |
Watertight or Waterproof | Yes |
Weight | 12.3kg |
Wheels | Yes |
Вес, кг | 15 |
Техническая документация
Datasheet SE1220F,BK
pdf, 96 КБ
Datasheet SE1220F.BK
pdf, 316 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары