SE720F,BK, Storage Boxes & Cases Seahorse 720 Case w/ Foam, 20.1 x 15.5 x 7.6" - Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 210 руб.
от 10 шт. —
26 300 руб.
Добавить в корзину 1 шт.
на сумму 34 210 руб.
Описание
Tools & Supplies\Storage Boxes & Cases
SE Series Protective Equipment CasesSERPAC SE series of cases are designed to provide top-of-the-line protection at affordable prices. These watertight, airtight, dust-proof, and crush resistant protective cases keep your valuable equipment safe. Available in a variety of colors and sizes, Serpac has the case just right for you. Cases satisfy Mil-Spec 810F and IP Standards 67 and come with an unconditional lifetime guarantee.
Технические параметры
Brand: | SERPAC |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | With Foam |
Manufacturer: | SERPAC |
Part # Aliases: | SE720F, BK |
Product Category: | Storage Boxes & Cases |
Product Type: | Storage Boxes & Cases |
Product: | Cases |
Series: | SE720 |
Subcategory: | Supplies |
Tradename: | SEAHORSE |
Area (L x W) | 307inВІ (1981cmВІ) |
Color | Black |
Container Type | Case |
Design | Equipment Case, Hinged Lid |
ECCN | EAR99 |
Features | Foam Insert, Watertight/Airtight |
Height | 7.460"" (189.48mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, Polypropylene |
Material Flammability Rating | UL-HB75 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ratings | IP67/MIL-STD 810F-512.4 |
RoHS Status | RoHS Compliant |
Series | SE, Seahorse -> |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 19.750"" L x 15.530"" W (501.65mm x 394.46mm) |
Weight | 8.1 lbs (3.7 kg) |
Colour | Black |
External Dimensions | 186x511x394mm |
External Width | 394 mm |
Foam | Yes |
Internal Dimensions | 157x465x335mm |
Internal Width | 465 mm |
Lockable | Yes |
Material Type | Plastic |
Watertight or Waterproof | Yes |
Wheels | No |
Вес, кг | 3.7 |
Техническая документация
Datasheet
pdf, 327 КБ
Datasheet
pdf, 199 КБ
Datasheet
pdf, 102 КБ
Кейсы для хранения инструмента
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары