160-067-010RB33, D-Sub Tools & Hardware IP67 HARDWARE KIT BULK

160-067-010RB33, D-Sub Tools & Hardware IP67 HARDWARE KIT BULK
Изображения служат только для ознакомления,
см. техническую документацию
8156 шт., срок 7-9 недель
350 руб.
от 10 шт.260 руб.
от 100 шт.211 руб.
от 500 шт.177.10 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005072254
Артикул: 160-067-010RB33
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Brand: NorComp
Factory Pack Quantity: Factory Pack Quantity: 500
For Use With: D-Sub Connectors
IP Rating: IP67
Manufacturer: NorComp
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Subcategory: D-Sub Connectors
Tradename: SEAL-D
Type: IP 67 Panel Mounting Kit
Вес, г 1.48

Техническая документация

Datasheet
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.