171-009-103L031, D-Sub Standard Connectors 9P Male Solder Cup w/ Clinch Nut 3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1197 шт., срок 6-8 недель
690 руб.
от 10 шт. —
510 руб.
от 80 шт. —
375 руб.
от 560 шт. —
285.51 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard ConnectorsNorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Voltage Rating: | 500 VAC |
Backset Spacing | - |
Color | Black |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Form | Stamped |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating (Amps) | 5A |
Dielectric Material | Polybutylene Terephthalate(PBT), Glass Filled |
Features | Grounding Indents |
Flange Feature | Mating Side(4-40) |
Ingress Protection | - |
Manufacturer | NorComp Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Panel Mount |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature | -50В C ~ 100В C |
Packaging | Tray |
Part Status | Active |
Series | 171 |
Shell Material, Finish | Steel, Nickel Plated |
Shell Size, Connector Layout | 1(DE, E) |
Termination | Solder Cup |
Voltage Rating | - |
Wire Gauge | 20-28 AWG |
Вес, г | 6.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары