171-009-113R031, D-Sub Standard Connectors 9P Male Vt Dp Solder w/ Clinch Nut 3
![171-009-113R031, D-Sub Standard Connectors 9P Male Vt Dp Solder w/ Clinch Nut 3](https://static.chipdip.ru/lib/624/DOC016624079.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
241 шт., срок 6-8 недель
830 руб.
от 10 шт. —
640 руб.
от 80 шт. —
563 руб.
от 240 шт. —
479.46 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard ConnectorsNorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Voltage Rating: | 500 VAC |
Brand | NorComp |
Contact Gender | Pin(Male) |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 80 |
Gender | Male |
Insert Arrangement | E09 |
Manufacturer | NorComp |
Number of Positions | 9 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Product Category | D-Sub Standard Connectors |
RoHS | Details |
Series | 171 |
Shell Plating | Nickel |
Shell Size | 1(E) |
Termination Style | Through Hole |
Type | Plug |
Voltage Rating | 500 VAC |
Вес, г | 5.72 |
Техническая документация
Datasheet
pdf, 482 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары