171-009-113R051, D-Sub Standard Connectors 9P Male Vt Dp Solder 4-40 Brd Lk

171-009-113R051, D-Sub Standard Connectors 9P Male Vt Dp Solder 4-40 Brd Lk
Изображения служат только для ознакомления,
см. техническую документацию
176 шт., срок 6-8 недель
820 руб.
от 10 шт.680 руб.
от 80 шт.547 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005072303
Артикул: 171-009-113R051
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Boardlocks: Without Boardlocks
Brand: NorComp
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 80
Filtered: Unfiltered
Gender: Male
Insulation Material: Polybutylene Terephthalate(PBT)
Manufacturer: NorComp
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Voltage Rating: 500 V
Вес, г 6

Техническая документация

Datasheet
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.