171-015-103L001, D-Sub Standard Connectors 15P MALE SOLDER CUP
![Фото 1/2 171-015-103L001, D-Sub Standard Connectors 15P MALE SOLDER CUP](https://static.chipdip.ru/lib/058/DOC026058147.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/938/DOC032938121.jpg)
163 шт., срок 6-8 недель
420 руб.
от 10 шт. —
320 руб.
от 100 шт. —
279 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub SolutionsNorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | A15 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Type | Panel Mount |
Number of Contacts | 15 |
Pitch | 2.77mm |
Series | 171 |
Termination Method | Solder |
Voltage Rating | 500 V |
Width | 12.6mm |
Вес, г | 6.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары