171-037-103L011, D-Sub Standard Connectors 37P Male Solder Cup w/ Clinch Nut 1

171-037-103L011, D-Sub Standard Connectors 37P Male Solder Cup w/ Clinch Nut 1
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
1 160 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8005072348
Артикул: 171-037-103L011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 30
Filtered: Unfiltered
Gender: Male
Insert Arrangement: C37
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 171
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Plug
Voltage Rating: 500 VAC
Вес, г 13.56

Техническая документация

Datasheet
pdf, 316 КБ
Чертеж
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.