171-037-213R051, D-Sub Standard Connectors .237 4-40 BOARD LOCK FEMALE NKL DIP SLDR

171-037-213R051, D-Sub Standard Connectors .237 4-40 BOARD LOCK FEMALE NKL DIP SLDR
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6-8 недель
1 570 руб.
от 10 шт.1 220 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8005072361
Артикул: 171-037-213R051
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Boardlocks: With Boardlocks
Brand: NorComp
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 30
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Insulation Material: Nylon
Manufacturer: NorComp
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Pitch: 2.77 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 500 V
Вес, г 13.95

Техническая документация

Datasheet
pdf, 475 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.