172-025-283L001, D-Sub Standard Connectors 25P Female

172-025-283L001, D-Sub Standard Connectors 25P Female
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6-8 недель
5 290 руб.
от 5 шт.4 760 руб.
от 10 шт.4 350 руб.
от 25 шт.3 847.82 руб.
Добавить в корзину 1 шт. на сумму 5 290 руб.
Номенклатурный номер: 8005072439
Артикул: 172-025-283L001
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 40
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
Manufacturer: NorComp
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Receptacle

Техническая документация

Datasheet
pdf, 139 КБ
Чертеж
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.