172-E09-213R021, D-Sub Standard Connectors 9P FEMALE DIP SOLDER .250" NUTS B/S

172-E09-213R021, D-Sub Standard Connectors 9P FEMALE DIP SOLDER .250" NUTS B/S
Изображения служат только для ознакомления,
см. техническую документацию
568 шт., срок 6-8 недель
1 520 руб.
от 10 шт.1 190 руб.
от 100 шт.991 руб.
от 200 шт.827.07 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072481
Артикул: 172-E09-213R021
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Receptacle
Вес, г 7.14

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.