172-E09-213R051, D-Sub Standard Connectors 9P FEMALE Ni CONN VRT W/ HDWR CN10

172-E09-213R051, D-Sub Standard Connectors 9P FEMALE Ni CONN VRT W/ HDWR CN10
Изображения служат только для ознакомления,
см. техническую документацию
258 шт., срок 6-8 недель
1 510 руб.
от 10 шт.1 160 руб.
от 90 шт.852 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005072483
Артикул: 172-E09-213R051
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
172 D-Sub Connectors NorComp 172 D-Sub Connectors feature a 5A rated current with Nickel or Tin shell plating options. These connectors have nine to 50 positions, two or three rows, and straight or vertical mounting angles. The NorComp 172 D-Sub Connectors are ideal for use in communication, instrumentation, medical, computer/peripherals, commercial, test labs, and gaming applications.

Технические параметры

Boardlocks: With Boardlocks
Brand: NorComp
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 5 A
Factory Pack Quantity: 90
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Insulation Material: Glass Filled Thermoplastic
Manufacturer: NorComp
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 500 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.