172-E37-113R001, D-Sub Standard Connectors 37P MALE DIP SOLDER

172-E37-113R001, D-Sub Standard Connectors 37P MALE DIP SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 6-8 недель
2 830 руб.
от 10 шт.2 440 руб.
от 25 шт.2 040 руб.
от 120 шт.1 373.16 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8005072518
Артикул: 172-E37-113R001
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filtered: Unfiltered
Gender: Male
Insert Arrangement: C37
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Plug
Вес, г 15.31

Техническая документация

Datasheet
pdf, 500 КБ
Чертеж
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.