172-E37-213R001, D-Sub Standard Connectors 37P FEMALE DIP SODR

172-E37-213R001, D-Sub Standard Connectors 37P FEMALE DIP SODR
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 6-8 недель
2 820 руб.
от 10 шт.2 430 руб.
от 25 шт.2 040 руб.
от 120 шт.1 615.62 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8005072520
Артикул: 172-E37-213R001
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Receptacle
Вес, г 18.71

Техническая документация

Datasheet
pdf, 487 КБ
Чертеж
pdf, 191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.