CCA-000-M03R209, Sensor Cables / Actuator Cables M8 5 pos Female straight/blunt 3 mtr

CCA-000-M03R209, Sensor Cables / Actuator Cables M8 5 pos Female straight/blunt 3 mtr
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
9 870 руб.
от 10 шт.7 830 руб.
Добавить в корзину 1 шт. на сумму 9 870 руб.
Номенклатурный номер: 8005073441
Артикул: CCA-000-M03R209
Бренд: Norcomp

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
VULCON™ M-Series Circular Cable Assemblies
NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.

Технические параметры

Brand: NorComp
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: NorComp
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: M8
Subcategory: Cable Assemblies
Tradename: VULCON

Техническая документация

Datasheet
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.