HDF-S62-103L011, D-Sub High Density Connectors 62 pin solder cup M flash 4-40 int thrd

Фото 1/4 HDF-S62-103L011, D-Sub High Density Connectors 62 pin solder cup M flash 4-40 int thrd
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
5 890 руб.
от 10 шт.4 500 руб.
Добавить в корзину 1 шт. на сумму 5 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005073593
Артикул: HDF-S62-103L011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Количество контактов 62
Brand: NorComp
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 27
Filtered: Unfiltered
Gender: Male
Insulation Material: Polybutylene Terephthalate(PBT)
Insulation: Insulated
Manufacturer: NorComp
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 62 Position
Number of Rows: 3 Row
Packaging: Tray
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Series: HDF
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Tradename: NANOOK
Линейка Продукции NANOOK Series
Материал Контакта Латунь
Материал Корпуса Соединителя Корпус из Стали
Монтаж Разъема Монтаж в Панель
Покрытие Контакта Gold Flash Plated Contacts
Размер D-образного Корпуса DC
Тип D Sub разъема High Density
Тип Оконцовки Контакта Solder Cup
Тип Электрического Разъема Штекер
Body Orientation Straight
Gender Male
Mounting Hardware 4-40 Screw Locks
Mounting Type PCB Mount
Number of Contacts 62
Pitch 2.41mm
Series HDF

Техническая документация

Datasheet
pdf, 207 КБ
Datasheet
pdf, 204 КБ
Datasheet
pdf, 7705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.