SDF-R09-213L461, D-Sub Standard Connectors 9 pin R/A solder F FL 4-40 thrd brkt
![Фото 1/2 SDF-R09-213L461, D-Sub Standard Connectors 9 pin R/A solder F FL 4-40 thrd brkt](https://static.chipdip.ru/lib/348/DOC031348441.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/850/DOC037850195.jpg)
69 шт., срок 6-8 недель
3 500 руб.
от 10 шт. —
2 960 руб.
от 25 шт. —
2 550 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Rugged Environment Certified (REC) ConnectorsNorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.
Технические параметры
Количество контактов | 9 | |
Brand: | NorComp | |
Contact Gender: | Socket(Female) | |
Contact Material: | Brass | |
Contact Plating: | Gold | |
Current Rating: | 5 A | |
Factory Pack Quantity: Factory Pack Quantity: | 63 | |
Filtered: | Unfiltered | |
Gender: | Female | |
Insulation Material: | Polybutylene Terephthalate(PBT) | |
IP Rating: | IP67 | |
Manufacturer: | NorComp | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Angle: | Right Angle | |
Mounting Style: | Flange | |
Number of Positions: | 9 Position | |
Number of Rows: | 2 Row | |
Packaging: | Tray | |
Product Category: | D-Sub Standard Connectors | |
Product Type: | D-Sub Connectors-Standard Density | |
Series: | SDF | |
Shell Material: | Steel | |
Shell Plating: | Nickel | |
Shell Size: | 1(E) | |
Subcategory: | D-Sub Connectors | |
Termination Style: | Solder Pin | |
Tradename: | NANOOK | |
Type: | Receptacle | |
Body Orientation | Right Angle | |
Gender | Female | |
Mounting Hardware | 4-40 Boardlocks, Brackets | |
Mounting Type | PCB Mount | |
Number of Contacts | 9 | |
Pitch | 2.74mm | |
Series | SDF |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары