GATELEAD L=500 PB34-70_1, Specialized Cables GateLead-1102785

GATELEAD L=500 PB34-70_1, Specialized Cables GateLead-1102785
Изображения служат только для ознакомления,
см. техническую документацию
5 110 руб.
Добавить в корзину 1 шт. на сумму 5 110 руб.
Номенклатурный номер: 8005074044
Артикул: GATELEAD L=500 PB34-70_1

Описание

Wire & Cable\Cable Assemblies\Specialized Cables
GATELEAD L=500 PB34-70 Gate Leads
Infineon GATELEAD L=500 PB34-70 Gate Leads is for PowerBLOCK Thyristor modules. The GATELEAD L=500 PB34-70 has a base plate width of 70mm with a 5/4 terminal. The gate lead has a red gate lead color and an "HK" lead color of white.

Технические параметры

Длинна Кабеля - Метрическая 500 mm
Brand: Infineon Technologies
Connector End A Pin Count: 2 Position
Connector End A: Plug
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Red, White
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Infineon
Packaging: Tray
Part # Aliases: SP000983490 GATELEADL500PB34701XPSA1
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: Power Cables
Subcategory: Cable Assemblies
Type: Gate Lead
Wire Gauge - AWG: 20 AWG
Вес, г 31.89

Техническая документация