TT120N16SOF, SCR Modules 20mm Solder Bond Thyristor Module

TT120N16SOF, SCR Modules 20mm Solder Bond Thyristor Module
Изображения служат только для ознакомления,
см. техническую документацию
9 210 руб.
от 12 шт.7 420 руб.
от 24 шт.6 450 руб.
от 60 шт.6 241.56 руб.
Добавить в корзину 1 шт. на сумму 9 210 руб.
Номенклатурный номер: 8005074119
Артикул: TT120N16SOF

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCR Modules
High Voltage NEC 600V+ Circuit Protection

Технические параметры

Brand: Infineon Technologies
Current Rating: 119 A
Factory Pack Quantity: 12
Gate Trigger Current - Igt: 100 mA
Gate Trigger Voltage - Vgt: 2.5 V
Holding Current Ih Max: 250 mA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Non Repetitive On-State Current: 119 A
Off-State Leakage Current @ VDRM IDRM: 20 mA
On-State RMS Current - It RMS: 190 A
On-State Voltage: 1.75 V
Packaging: Tray
Part # Aliases: SP001272798 TT120N16SOFHPSA1
Product Category: SCR Modules
Product Type: SCR Modules
Rated Repetitive Off-State Voltage VDRM: 1.6 kV
Subcategory: Thyristors
Technology: Si
Brand Infineon Technologies
Current Rating 119 A
Factory Pack Quantity 12
Gate Trigger Current - Igt 100 mA
Gate Trigger Voltage - Vgt 2.5 V
Holding Current Ih Max 250 mA
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Screw
Non Repetitive On-State Current 119 A
Off-State Leakage Current @ VDRM IDRM 20 mA
On-State RMS Current - It RMS 190 A
On-State Voltage 1.75 V
Packaging Bulk
Part # Aliases SP001272798 TT120N16SOFHPSA1
Product Category SCR Modules
Qualification AEC-Q100
Rated Repetitive Off-State Voltage VDRM 1.6 kV
RoHS Details
Unit Weight 2.645547 oz
Вес, г 75

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодно-тиристорные модули»