TT250N18KOF, Discrete Semiconductor Modules 1800V 410A DUAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 570 руб.
от 12 шт. —
42 010 руб.
Добавить в корзину 1 шт.
на сумму 45 570 руб.
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3 |
Gate Trigger Current - Igt: | 200 mA |
Holding Current Ih Max: | 300 mA |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mounts |
Output Current: | 410 A |
Packaging: | Tray |
Part # Aliases: | SP000096763 TT250N18KOFHPSA1 |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Thyristor Power Modules |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | SCR Module |
Typical Delay Time: | 3 us |
Vr - Reverse Voltage: | 1.8 kV |
Case | BG-PB50-1 |
Electrical mounting | FASTON connectors, screw |
Gate current | 200mA |
Load current | 250A |
Manufacturer | INFINEON TECHNOLOGIES |
Max. forward impulse current | 7kA |
Max. forward voltage | 1.5V |
Max. off-state voltage | 1.8kV |
Mechanical mounting | screw |
Semiconductor structure | double series |
Type of module | thyristor |
Вес, г | 799.1 |