TZ425N18KOF, Discrete Semiconductor Modules 1800V 800A SINGLE
49 440 руб.
Добавить в корзину 1 шт.
на сумму 49 440 руб.
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 3 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Output Current: | 800 A |
Package / Case: | TZ425 |
Packaging: | Tray |
Part # Aliases: | SP000096773 TZ425N18KOFHPSA1 |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Thyristor Power Modules |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | SCR Module |
Vr - Reverse Voltage: | 1.8 kV |
Вес, г | 917 |