Q14F1BXXY12E, LED Panel Mount Indicators INDICATOR 12V 14MM FLUSH YELLOW

Фото 1/2 Q14F1BXXY12E, LED Panel Mount Indicators INDICATOR 12V 14MM FLUSH YELLOW
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
4 520 руб.
от 10 шт.4 120 руб.
Добавить в корзину 1 шт. на сумму 4 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074214
Артикул: Q14F1BXXY12E
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Yellow Diffused 100В° 12V 20mA Quick Connect - 0.110" (2.8mm)

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Color: Yellow
IP Rating: IP67
LED Size: 8 mm
Lens Color/Style: Clear
Lens Color: Clear
Luminous Intensity: 4 mcd
Manufacturer: Apem
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 2.1 V
Viewing Angle: 100 deg
California Prop 65 Warning Information
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Yellow
Lens Color Yellow
Lens Size 10.00mm Dia
Lens Style Round with Flat Top
Lens Transparency Diffused
Millicandela Rating 4mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.55"" (13.97mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Quick Connect - 0.110"" (2.8mm)
Type LED
Viewing Angle 100В°
Voltage 12V
Вес, г 21.82

Техническая документация

Datasheet Q14F1CXXR24E
pdf, 2767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.