Q14F3CXXG12E, LED Panel Mount Indicators LED INDICATOR 14MM

Фото 1/2 Q14F3CXXG12E, LED Panel Mount Indicators LED INDICATOR 14MM
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
5 500 руб.
Добавить в корзину 1 шт. на сумму 5 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074225
Артикул: Q14F3CXXG12E
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Green Diffused 100В° 12V 20mA Wire Leads - 7.87" (200.00mm)

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Color: Green
IP Rating: IP67
LED Size: 8 mm
Lens Color/Style: Clear
Lens Color: Clear
Luminous Intensity: 5 mcd
Manufacturer: Apem
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Wire
Tradename: Q
Vf - Forward Voltage: 2.2 V
Viewing Angle: 100 deg
California Prop 65 Warning Information
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Green
Lens Color Green
Lens Size 10.00mm Dia
Lens Style Round with Flat Top
Lens Transparency Diffused
Millicandela Rating 5mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.55"" (13.97mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.87"" (200.00mm)
Type LED
Viewing Angle 100В°
Voltage 12V
Вес, г 14.31

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.