Q14F3CZZRYG12E, LED Panel Mount Indicators LED INDICATOR 14MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 шт., срок 7-9 недель
7 390 руб.
от 10 шт. —
5 030 руб.
от 25 шт. —
4 720 руб.
Добавить в корзину 1 шт.
на сумму 7 390 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Green, Red, Yellow Diffused 100В° 12V Green, 12V Red, 12V Yellow 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm)
Технические параметры
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Illumination Color: | Red, Yellow, Green |
IP Rating: | IP67 |
LED Size: | 10 mm |
Lens Color/Style: | Diffused |
Lens Shape: | Round |
Lens Transparency: | Diffused |
Luminous Intensity: | 15 mcd, 10 mcd, 30 mcd |
Manufacturer: | Apem |
Mounting Hole Size: | 14 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | Q14 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Tradename: | Q |
Vf - Forward Voltage: | 2 V, 2.2 V, 2.1 V |
California Prop 65 | Warning Information |
Current | 20mA Green, 20mA Red, 20mA Yellow |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67 |
Lamp Color | Green, Red, Yellow |
Lens Size | 10.00mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 30mcd Green, 180mcd Red, 30mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Panel Cutout Dimensions | 0.55"" (13.97mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 7.87"" (200.00mm) |
Type | LED |
Viewing Angle | 100В° |
Voltage | 12V Green, 12V Red, 12V Yellow |
Вес, г | 18.29 |
Техническая документация
Datasheet Q14F1CXXR24E
pdf, 2767 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.