Q14P5CZZRGB12ECA, LED Panel Mount Indicators Prom Chrome Bezel 12VDC RGB IP67

Q14P5CZZRGB12ECA, LED Panel Mount Indicators Prom Chrome Bezel 12VDC RGB IP67
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 7-9 недель
10 550 руб.
от 10 шт.8 820 руб.
от 25 шт.7 060 руб.
Добавить в корзину 1 шт. на сумму 10 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074276
Артикул: Q14P5CZZRGB12ECA
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
Q-Series RGB LED Indicators
APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red, Green, Blue
IP Rating: IP67
LED Size: 10 mm
Lens Shape: Round
Luminous Intensity: 220 mcd, 500 mcd, 100 mcd
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 VDC
Viewing Angle: 100 deg

Техническая документация

Datasheet
pdf, 2399 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.